AL-2A | JBC
Soldering station with solder feeder, JBC AL-2A, 130 W, 230 V
Order No.: 10L6040
EAN: 8427327255067
MPN:
AL-2A
As an alternative, we recommend the following item:

Soldering station with solder feeder, JBC ALE-210VA, 150 W, 230 VAC
Order No.: 10L6178
Manufacturer: JBC
per pc. 1,794.5319 € *
*incl. VAT plus shipping costs
Soldering station with solder feeder, AL-2A, JBC
Digital soldering station with automatic solder wire feeding, D = 0,9 - 1,0 mm, soldering tip C250-403 + tray AL-SD, temperature range = 90 - 450 °C, 5 fixed temperatures storable, 230 / 24 V - 140 / 75 W (heat-up/nominal power)possibility to choose between continuous and step-by-step operation, capacity: up to 2 kg, feed speed: 17 mm/s, length and speed of feed can be selected, ESD compatible.
Technical specifications
Version | Lötstation mit Lötzinnzuführung | |
ESD protection | Yes | |
Power | 130 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 230 V | |
Connector | Typ-C Stecker |
Download
Logistics
Country of origin | ES |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |