BI210A | JBC
Soldering station, JBC BI210A, 24 W, 230 VAC

Precision Soldering Station, BI210A, JBC
The B 210 Precision B-iRON Tool is the first tool with all JBC soldering technology and Bluetooth connectivity. This tool is suitable for precision soldering, fits perfectly in the user's hand, has minimal weight and is fully compatible C210 series soldering tips.
The app in the tablet can be used to control and configure the soldering tool.
The stand includes an integrated charger that fully charges the tool while it is in sleep mode to prevent oxidation. Furthermore, the stand includes a quick cartridge changer that allows safe, easy and fast cartridge changes, a tip cleaner with brass wool
and an anti-splash membrane to prevent oxidation between cleaning and rewetting. In addition, the cartridge holder can store up to three cartridges.
Version | Präzisions-Lötstation | |
Power | 24 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 200 °C | |
Voltage | 230 VAC |
Country of origin | ES |
Customs tariff number | 85176200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |