BIS-5QA | JBC

Battery soldering station, B-IRON Series, JBC BIS-5QA, 40 W, 240 V

Order No.: 10L7022
EAN: 8427327644427
MPN:
BIS-5QA
Series: B-IRON
BIS-5QA JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
678.4309 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
678.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
678.4309 €

Station battery-powered soldering, BIS-5QA, JBC

Station battery-powered soldering is specially designed for electronic production and intensive works. It performs up to 500 medium-sized SMD soldering joints per charge.

Features

  • B-500 Handle, which is fully compatible with C210 Cartridge Range. It also has a power safe mode that can be activated by putting on the cap
  • BCB Charging-Base for charging the tool automatically when placed in Tool Holder
  • PDS Portable Display 7" with B-IRON app to configure and control the system
Technical specifications
Version Lötstation
ESD protection No
Power 40 W
max. operating temperature 450 °C
min. operating temperature 100 °C
Voltage 240 V
Logistics
Country of origin ES
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes