CA-2E | JBC
Soldering station, JBC CA-2E, 75 W, 230 V
Solder feed station, CA-2E, JBC
For general soldering tasks where a free hand is needed.
All soldering stations of the compact series work with the exclusive JBC heating system and the intelligent ''Sleep + Hibernation'' function.
More than 20 parameters can be personalized from the menu to control your soldering process individually.
The stations have a USB port for updating the software, creating graphs and managing parameters, directly from the PC.
An integrated cleaning module with an anti-spatter membrane, ensures cleanliness in the work area. The wiper helps to remove excess solder from the soldering tip.
The CA-2E soldering station can only be operated with the AP250-A soldering gun.
Features:
- With solder wire feed
- For general work in electronics
- Quick cartridge change
- Adjustable elements
- Intelligent heat management
- Standby/auto-off function
- Cable retriever
- Communication possibility PC via USB interface
- Dry and wet solder tip cleaning possible
- Microprocessor controlled
- 1 piece supply unit CA-2E
- 1 piece soldering pistol with solder wire feeder AP250-A
- 1 piece soldering tip C250403 (Ø 1.0 mm, curved)
- 1 piece feed tube Ø 1.5 mm (0016351)
- 1 piece brass wool CL6210
- 1 piece sponge S0354
- 1 piece tin coil 0002801
- 1 piece hexagon socket screwdriver Ø 2.5 mm
- 1 piece power plug
- 1 piece instruction manual
Version | soldering station | |
ESD protection | Yes | |
Power | 75 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 230 V |
Country of origin | ES |
Customs tariff number | 85151990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |