CA-2QF | JBC
Soldering station with solder feeder, JBC CA-2QF, 130 W, 23.5 V
Order No.: 10L6377
EAN: 8427327536272
MPN:
CA-2QF
Unit Price (€ / pc.)
763.4802 € *
Available: 0 pcs.
Leadtime: On Request **
Soldering station, CA-2QF, JBC
CA-2QF is the perfect station for applications requiring a free hand to solder wire, connectors, transformers or THT components.
Technical specifications
Version | soldering station with solder feeder | |
ESD protection | Yes | |
Power | 130 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 23.5 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |