CD-2BE | JBC
1-Channel soldering station, JBC CD-2BE, 130 W, 230 V

Soldering Station, CD-2BE, JBC
Developed for general soldering tasks.
All soldering stations of the compact series work with the exclusive JBC heating system and the intelligent Sleep + Hibernation function.
More than 20 parameters can be personalized via the menu to control your soldering process individually.
Die Stationen verfügen über einen USB-Anschluss zum Aktualisieren der Software, das Erstellen von Diagrammen und Verwalten von Parametern, direkt vom PC aus.
An integrated cleaning module with an anti-splash membrane ensures cleanliness in the working area. The wiper helps to remove excess solder from the soldering tip.
The CD-2BE soldering station can be operated with the T245 and T210 soldering irons.
Features
- For general work in electronics
- Quick cartridge change
- Adjustable elements
- Intelligent heat management
- Standby/Auto-off function
- Cable retriever
- Communication possibility PC via USB interface
- Tip cleaning dry and wet possible
- Microprocessor controlled
Ordering Information:
- 1 piece control unit CD-2E
- 1 piece soldering iron T245-A
- 1 piece solder cartridge C245-906
- 1 piece solder cartridge C245-906
- 1 piece soldering cartridge C245-907
- 1 piece brass wool CL6210
- 1 piece sponge S0354
- 1 piece power plug
- 1 piece operating instructions
Version | Lötstation | |
Power | 130 W | |
Number of outputs | 1 | |
min. operating temperature | 90 °C | |
max. operating temperature | 450 °C | |
ESD protection | Yes | |
Connector | Typ-C Stecker | |
Voltage | 230 V |
Country of origin | ES |
Customs tariff number | 85151100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |