CD-2BQE | JBC
1-Channel soldering station, JBC CD-2BQE, 130 W, 23.5 V
Order No.: 10L6330
EAN: 8427327491588
MPN:
CD-2BQE
As an alternative, we recommend the following item:

Soldering station, JBC CD-2BQF, 130 W, 230 V
Order No.: 10L6373
Manufacturer: JBC
per pc. 573.6752 € *
*incl. VAT plus shipping costs
Compact soldering station, CD-2BQE, JBC
High-end soldering station of the JBC Compact Line for professional general purposes. The JBC CD-2BQE offers 130 W heating power and is equipped with a T245-A all-purpose handle that works with a wide range of C245 cartridges.
Technical specifications
Number of outputs | 1 | |
Version | Lötstation | |
ESD protection | Yes | |
Power | 130 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 23,5 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |