CD-2SE | JBC
1-Channel soldering station, JBC CD-2SE, 60 W, 230 V
Order No.: 10L6019
EAN: 8427327399303
MPN:
CD-2SE
1-Channel soldering station, CD-2SE, JBC
Supply unit CD, digital with integrated shelf and standby function, 230/24 V - 140/75 W (heat-up/nominal power).
Technical specifications
Version | Lötstation | |
Power | 60 W | |
Number of outputs | 1 | |
min. operating temperature | 90 °C | |
max. operating temperature | 450 °C | |
ESD protection | Yes | |
Connector | Typ-C Stecker | |
Voltage | 230 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |