CD-2SQF | JBC

Soldering station, JBC CD-2SQF, 40 W, 23.5 V

Order No.: 10L6374
EAN: 8427327512993
MPN:
CD-2SQF
CD-2SQF JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
615.9440 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
615.94 € *
Price list
Quantity
Price per unit*
1 pcs.
615.9440 €
3 pcs.
597.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering station, CD-2SQF, JBC

Soldering station for general purposes.

Technical specifications
Version Lötstation
ESD protection Yes
Power 40 W
max. operating temperature 450 °C
min. operating temperature 90 °C
Voltage 23,5 V
Logistics
Country of origin ES
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes