CDE-2BQA | JBC
Soldering station, JBC CDE-2BQA, 150 W, 230 VAC
Order No.: 10L6175
EAN: 8427327492257
MPN:
CDE-2BQA
Unit Price (€ / pc.)
799.5848 € *
Available: 2 pcs.
Leadtime: 1 Week **
Soldering-assistant station, CDE-2BQA, JBC
CDE-2BQA is the first system that measures the delivered energy during the soldering process. It will help to improve the soldering skills, to select the optimal temperature and cartridge and to have a more efficient and quality production.
Features
- Sleep & Hibernation modes that extend tip life till 5 times longer
- Complete Cleaning System with an antisplash membrane
- Cartridge holder and cartridge extractor
- Connectivity: datas download, software updates, traceability
Technical specifications
Version | Lötstation | |
ESD protection | Yes | |
Power | 150 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |