CDN-2QF | JBC

1-Channel soldering station, JBC CDN-2QF, 25 W, 230 V

Order No.: 10L6731
EAN: 8427327609945
MPN:
CDN-2QF
CDN-2QF JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
904.5785 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
904.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
904.5785 €

Soldering station, CDN-2QF, JBC

This station is designed for highest-precision jobs in any micro-soldering application, offering maximum control working under the microscope. It provides all the advantages of Most Efficient Soldering System in the smallest footprint.

Technical specifications
Anzahl der Ausgänge 1
Ausführung Lötstation
ESD-Schutz Yes
Leistung 25 W
max. Temperatur 450 °C
min. Temperatur 90 °C
Spannung 230 V
Steckverbinder USB
Logistics
Ursprungsland ES
Zolltarifnummer 85151100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes