CS-2F | JBC

Desoldering station, JBC CS-2F, 40 W, 23.5 V

Order No.: 10L6376
EAN: 8427327537248
MPN:
CS-2F
CS-2F JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,745.6705 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,745.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,745.6705 €

Desoldering station, CS-2F, JBC

CS-2F desoldering station for small and medium SMD soldering jobs. It is equipped with very delicate micro tweezers, which heat up simultaneously on both sides in order to remove SMD components.

Technical specifications
Version Entlötstation
ESD protection Yes
Power 40 W
max. operating temperature 450 °C
min. operating temperature 180 °C
Voltage 23,5 V
Logistics
Country of origin ES
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes