DDE-2B | JBC

2-Channel supply unit, JBC DDE-2B, 150 W, 230 VAC

Order No.: 03L3239
EAN: 4057989119540
MPN:
DDE-2B
DDE-2B JBC Soldering Stations
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
2-Channel supply unit, JBC DDE-2C, 150 W, 23.5 V
2-Channel supply unit, JBC DDE-2C, 150 W, 23.5 V
Order No.: 10L6336
Manufacturer: JBC
per pc. 1,037.5372 € *

Control unit, DDE-2B, JBC

The station allows simultaneous connection of 2 tools for soldering or desoldering. For a functional, simple system you need an additional tool, a shelf and a cartridge.

Each tool can be connected to a foot switch and another module, such as the MSE/MVE desoldering modules, the KNE nitrogen measurement and control system or the FSE smoke extraction system. The user can define different tools for each port without having to connect them.

Features

  • Modular 2-channel control unit
  • Capacitive multifunctional display
  • Intuitive menu, simple operation
  • Easy software update possible
  • Communication possibility PC - supply unit via USB
  • All soldering tools can be used with suitable trays (except Nano and HD tools)

Ordering Information:

  • 1 piece control unit DDE-2B
  • 1 piece power plug
  • 1 piece operating instructions
Technical specifications
Version Versorgungseinheit
Power 150 W
Number of outputs 2
min. operating temperature 90 °C
max. operating temperature 450 °C
ESD protection Yes
Connector USB-A/USB-B
Voltage 230 VAC
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement