DDPE-2QC | JBC

2-channel rework station, JBC DDPE-2QC, 150 W, 230 V

Order No.: 10L6576
EAN: 8427327570016
MPN:
DDPE-2QC
DDPE-2QC JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,798.7921 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
1,798.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,798.7921 €

Digital 2-Channel station, DDPE-2QC, JBC

This station is the perfect solution for fast and precise SMD rework of chip components and small outline ICs.

Scope of delivery:

  • Control unit DDE
  • Micro tweezers AM120
  • Handpiece T210
  • Storage rack ADS
  • Storage rack AMS
  • Cartridge holder SCH
  • Cleaning module CL8499
  • Sponge S0354
  • Cleaning wool CL6210
  • Power plug
Technical specifications
Version 2-Kanal-Station
ESD protection Yes
Power 150 W
max. operating temperature 450 °C
min. operating temperature 90 °C
Voltage 230 V
Connector USB
Logistics
Country of origin ES
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes