DDSD-2QA | JBC

Rework station, JBC DDSD-2QA, 370 W, 230 V

Order No.: 10L7048
EAN: 8427327657748
MPN:
DDSD-2QA
DDSD-2QA JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
2,664.7194 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,664.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,664.7194 €

2-Tool rework, DDSD-2QA, JBC

DDSD Station provides a versatile solution for SMD and high-power applications, excelling in desoldering through-hole components and removing excess solder after SMD rework. It is ideal for delivering clean, precise results across various soldering tasks. It provides the best rework quality thanks to JBC Most Efficient Soldering System, with Intelligent Heat Management to extend tip life and reduce energy consumption.

Technical specifications
Version Entlötstation
ESD protection Yes
Power 370 W
max. operating temperature 450 °C
min. operating temperature 90 °C
Voltage 230 V
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes