DDSE-2B | JBC

2-Channel Soldering/desoldering station, JBC DDSE-2B, 150 W, 230 V

Order No.: 10L6036
EAN: 8427327391680
MPN:
DDSE-2B
DDSE-2B JBC Soldering Stations
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
2-Channel Soldering/desoldering station, JBC DDSE-2QD, 150 W, 23.5 V
2-Channel Soldering/desoldering station, JBC DDSE-2QD, 150 W, 23.5 V
Order No.: 10L6338
Manufacturer: JBC
per pc. 2,493.05 € *
*incl. VAT plus shipping costs

2-channel soldering/desoldering station, DDSE-2B, JBC

Soldering/desoldering station digital and modular, double supply unit DDE-2A with standby function, soldering iron T245 + tray AD-SB, soldering tip C245-903 and -906, desoldering iron DR560-A + tray DR-SB, Desoldering nozzles C560-004 /-005 /-013, desoldering pump MSE-A (electric), soldering tip cleaning set CL9885, USB connection, 230 / 24 V - 2 x 140 / 2 x 75 W (heating-up / nominal power), ESD-compatible.

Technical specifications
Version Löt-/Entlötstation
Power 150 W
Number of outputs 2
min. operating temperature 90 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-C Stecker
Voltage 230 V
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement