DI-2D | JBC

1-Channel supply unit, JBC DI-2D, 75 W, 230 V

Order No.: 06L613
EAN: 8427327369429
MPN:
DI-2D
DI-2D JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
687.344 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
687.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
687.344 €

1-Channel supply unit, DI-2D, JBC

The DI control unit with digital temperature display allows greater precision and control of your tool.

This control unit is designed for use in manufacturing and repair with light or medium thermal requirements.

It allows a personal configuration of the operating modes Sleep, Standby as well as the soldering temperature. All parameters can be secured with a PIN.

All tools in the JBC range can be connected to all control units using the appropriate tray. This also includes the DR560 and DS360 desoldering irons, in which case one of the MS-A or MV-A suction devices must be added.



Features:
  • 1-Tool control unit
  • Intelligent heat management
  • Standby/auto-off function
  • Communication possibility PC via USB interface
  • Microprocessor controlled
Scope of delivery:
  • 1 piece DI-2D control unit
  • 1 piece power plug
  • 1 piece instruction manual
Technical specifications
Number of outputs 1
Version Versorgungseinheit
ESD protection Yes
Power 75 W
max. operating temperature 450 °C
min. operating temperature 90 °C
Voltage 230 V
Logistics
Country of origin ES
Customs tariff number 85151990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes