DME-2A | JBC

4-Channel supply unit, JBC DME-2A, 300 W

Order No.: 03L3240
EAN: 4099891387600
MPN:
DME-2A
DME-2A JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,351.8757 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
1,351.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,351.8757 €

Control unit, DME-A, JBC

The DME touch screen control unit allows simultaneous working with up to 4 tools. By using the flat screen and the intuitive interface you can access the main menu faster and get useful information at a glance.

The DME offers various ports for additional functions, such as peripheral modules, comprehensive communication between station and PC (including an RJ-45 LAN port for parameter management and monitoring) and compatibility with robot systems. The DME offers various ports for additional functions such as peripheral modules, full communication between station and PC (including an RJ-45 LAN port for parameter management and monitoring), and compatibility with robot systems.

Features

  • Modular 4-channel control unit
  • Capacitive multifunctional display
  • Intuitive menu, simple operation
  • Easy software update possible
  • Communication possibility PC - supply unit via USB
  • All soldering tools can be used with suitable trays (except Nano and HD tools)

Ordering Information:

  • 1 piece control unit DME-2A
  • 1 piece power plug
  • 1 piece operating instructions
Technical specifications
Number of outputs 4
Version Versorgungseinheit
ESD protection Yes
Power 300 W
max. operating temperature 450 °C
min. operating temperature 90 °C
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes