DMPSE-2QB | JBC
4-channel rework station, JBC DMPSE-2QB, 160 W, 230 V
Order No.: 10L6577
EAN: 8427327570054
MPN:
DMPSE-2QB
Unit Price (€ / pc.)
3,732.435 € *
Available: 0 pcs.
Leadtime: 1 Week **
4-channel rework station, DMPSE-2QB, JBC
DMPSE-2QB Control Unit manages up to 4 tools simultaneously. It features all the excellence range benefits such as station customization, full control of soldering processes and remote work management.
Scope of delivery:
- 1 piece control unit DME
- 1 piece electric suction module MSE
- 1 piece cleaning module CL8499
- 1 piece Micro desoldering tweezers AM120
- 1 piece Handpiece T210 without soldering tip
- 1 piece Handpiece T245 without soldering tip
- 1 piece Desoldering iron DR560
- 2 pcs. ADS storage stand
- 1 pc. DRS storage stand
- 1 piece Cleaning sponge S0354
- 1 piece Brass brush insert CL6210
- 1 set of cable holders
- 2 pieces Connecting cable
- 1 piece Power plug
- 1 piece Tool and accessories set
- 1 piece Filter Box
- 1 piece Cleaning rod
- 1 piece Cotton filter set
- 1 piece Visifilter housing with connection hose
Technical specifications
Version | 4-Kanal-Station | |
ESD protection | Yes | |
Power | 160 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 230 V | |
Connector | USB |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |