HDCT-2B | JBC

Soldering station kit, JBC HDCT-2B, 250 W, 230 V

Order No.: 10L7053
EAN: 8427327650244
MPN:
HDCT-2B
HDCT-2B JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,776.4796 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,776.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,776.4796 €

Heavy duty solder pot, HDCT-2B, JBC

Heavy duty solder pot it is ideal for tinning wires quickly and safely as well as for soldering and desoldering through-hole multipin components.

Features

  • HDE Heavy Duty Control Unit: Its new power supply (SMPS) ensures high efficiency and increased performance for soldering applications that require a large amount of heat
  • CTS Solder Pot Stand: Equipped with a residue tray and protective screen, it prevents accidental tipping and allows you to work safely
  • CHB Converter: It allows you to connect the handle to the control unit directly
Technical specifications
Filter Property Value
Version high performance solder pot
Power 250 W
min. operating temperature 90 °C
max. operating temperature 500 °C
ESD protection No
Voltage 230 V
Logistics
Property Value
Customs tariff number 85151100
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes