HDE-2E | JBC

Soldering station, JBC HDE-2E, 250 W, 230 V

Order No.: 10L6581
EAN: 8427327570122
MPN:
HDE-2E
HDE-2E JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
1,559.7330 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
1,559.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,559.7330 €

Digital high-power soldering station, HDE-2E, JBC

HDE-2E Station is the most powerful soldering unit and it is designed for soldering applications that require large amounts of heat.

The control unit is equipped with a digital display and allows personal configuration of the operating modes Sleep, Standby, as well as the soldering temperature. All parameters can be secured with a PIN can be protected.

Scope of delivery:

  • Control unit HDE
  • Soldering iron T470-F
  • Storage stand HDS
  • Soldering tip cleaner CL8499
  • Spare sponge S0354
  • Soldering tip stand SCH
  • Connecting cable
  • Power plug
Technical specifications
Version Lötstation
ESD protection Yes
Power 250 W
max. operating temperature 450 °C
min. operating temperature 90 °C
Voltage 230 V
Connector USB
Logistics
Country of origin ES
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes