HDE-2KE | JBC
Rework station, JBC HDE-2KE, 250 W, 230 V
Order No.: 10L6582
EAN: 8427327570085
MPN:
HDE-2KE
Unit Price (€ / pc.)
2,925.258 € *
Available: 0 pcs.
Leadtime: On Request **
Digital high-power soldering station, HDE-2KE, JBC
HDE-2KE Heavy duty rework station has been designed to reduce the soldering time in applications that require a large amount of heatspan. Some examples of applications are: coaxial cable shields soldering in telecommunication antennas, soldering of large copper conductors in medical imaging scanners, battery terminals, large-size capacitors, etc.
Two control units are required to operate the desoldering tweezers.
Scope of delivery:
- 2 pieces control unit HDE
- 1 piece desoldering tweezers HT470
- 1 piece Storage stand HDTS
- 1 piece Soldering tip stand SCH
- 1 piece Connecting cable
- 1 piece Power plug
Technical specifications
Version | Digitale Hochleistungs-Lötstation | |
ESD protection | Yes | |
Power | 250 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 230 V | |
Connector | USB |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |