HDE-2UD | JBC
1-Channel supply unit, JBC HDE-2UD, 250 W, 230 V
Order No.: 10L6771
EAN: 8427327493506
MPN:
HDE-2UD
Unit Price (€ / pc.)
1,038.9652 € *
Standard delivery time from the manufacturer is: On Request
Control Unit, HDE-2UD, JBC
This product with its new power supply (SMPS) ensures high efficiency and increased performance on soldering applications that require large amount of heat.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | supply unit | |
| Power | 250 W | |
| Number of outputs | 1 | |
| min. operating temperature | 90 °C | |
| max. operating temperature | 500 °C | |
| ESD protection | No | |
| Connector | USB | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |