JTSE-2QB | JBC

1-Channel soldering station, JBC JTSE-2QB, 700 W, 230 V

Order No.: 06L920
EAN: 8427327363755
MPN:
JTSE-2QB
JTSE-2QB JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
2,304.8277 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
2,304.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,304.8277 €

Hot air repair station, JBC-JTSE-2QB, JBC

The JTSE is a high powered hot air Station capable of reworking all types of SMDs.

Connecting an external thermocouple provides a high-precise close-loop control of the component/PCB during the rework process or can also be used to protect a component or a specific area of the PCB.

Technical specifications
Version Lötstation
Power 700 W
Number of outputs 1
min. operating temperature 150 °C
max. operating temperature 450 °C
ESD protection Yes
Connector Typ-C Stecker
Voltage 230 V
Logistics
Country of origin ES
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes