KN-B | JBC

Nitrogen soldering station, JBC KN-B, 3 W, 24 V

Order No.: 10L6780
EAN: 8427327363977
MPN:
KN-B
KN-B JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
958.2237 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
958.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
958.2237 €

Nitrogen measuring and control system kit, KN-B, JBC

This kit is the ideal solution for improving the quality of any solder joint using nitrogen. The nitrogen flow is activated as soon as the soldering iron is removed from the stand and stops when the soldering iron is placed back in the storage stand. N2 Air flow: 0.5-3 l/min.

Scope of delivery:

  • Nitrogen flow regulator MN-A
  • Nitrogen soldering iron T245-NA
  • Storage stand DN-SF
  • Soldering cartridge C245-903
  • Cleaning module CL6210
  • Cleaning sponge S7034
  • Nozzle B7244 N3 for nitrogen soldering iron T245-NA
  • Nozzle B7968 N2 for nitrogen soldering iron T245-NA
  • Connection cables
Technical specifications
Version Stickstoff-Lötstation
Power 3 W
max. operating temperature 40 °C
min. operating temperature -10 °C
Voltage 24 V
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes