NASE-2C | JBC
2-Channel soldering station, JBC NASE-2C, 15 W, 230 V
Order No.: 10L6142
EAN: 8427327457546
MPN:
NASE-2C
Unit Price (€ / pc.)
1,858.8871 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,858.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1,858.8871 €
3 pcs.
1,803.1237 €
*incl. VAT plus shipping costs
**Subject to prior sale
2-Channel soldering station, NASE-2C, JBC
This product is ideal for soldering and reworking the smallest SMD. It improves the soldering quality thanks to JBC Intelligent Heat Management and additionally Sleep and Hibernation function.
Features
- Complete Tip Cleaning System with an integrated wiper and brush
- Cartridge Holder and JBC Exclusive Cartridge Exchanger, which increases efficiency
- Connection to JBC Fume Extractor via connector RJ12
Technical specifications
Number of outputs | 2 | |
Version | Lötstation | |
ESD protection | Yes | |
Power | 15 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 230 V |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |