RMSD-2QA | JBC
Rework station, JBC RMSD-2QA, 700 W, 230 V
Order No.: 10L7066
EAN: 8427327658240
MPN:
RMSD-2QA
Unit Price (€ / pc.)
5,114.0964 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5,114.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5,114.0964 €
Complete rework, RMSD-2QA, JBC
RMSD is not only the fastest but also the safest option for soldering and rework, including the use of hot air. Achieve high-quality soldering with JBC Most Efficient Soldering System, while Intelligent Heat Management helps extend tip life and reduce energy consumption.
Technical specifications
Ausführung | Löt-/Entlötstation | |
ESD-Schutz | Yes | |
Leistung | 700 W | |
max. Temperatur | 450 °C | |
min. Temperatur | 150 °C | |
Spannung | 230 V |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |