RMSE-2QE | JBC
2-Channel rework station, JBC RMSE-2QE, 150 W, 23.5 V

2-channel repair station, RMSE-2QE, JBC
The fastest and safest solution for soldering and rework, even with hot air. It consists of stackable modules and all necessary accessories to make your work easier.
The RMSE offers all the advantages of the Excellence range. It offers the best soldering quality thanks to the JBC Most Efficient Soldering System and in addition Sleep & Hibernation modes help to extend tip life.
The RMSE works simultaneously with the DR560 Desoldering Iron, the T245 Handle and the JT-TA Heater Hose Set.
Ordering Information:
- 1 x JTSE-Heißluftstation
- 1 x DDE 2 tools control unit
- 1 x MSE-A Electrical desoldering module for DDE & DME
- 1 x T245-A all-purpose handle (cartridge not included)
- 1 x DR560-A desoldering iron
- 1 x JT-TA heated hose sets
- 1 x AD-SE stand for handles T210 & T245
- 1 x DR-SE stand for DR560
- 1 x JT-SE stand for JT heater
- 1 x SCH-A cartridge holder
- 1 x CL8499 Manual tip cleaner
- 1 x JN2015 nozzle for JT heating element
- 1 x JN2012 nozzle for JT heating element
- 1 x JN2020 nozzle for JT heating element
- 1 x T260-A Mounting
- 1 x 0008752 Extractor desk
- 1 x PH218 thermocouple type K
- 1 x PH217 Kapton tape
Number of outputs | 2 | |
Version | Rework-Station | |
ESD protection | Yes | |
Power | 150 W | |
max. operating temperature | 450 °C | |
min. operating temperature | 90 °C | |
Voltage | 23,5 V |
Country of origin | ES |
Customs tariff number | 85159080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |