SRWS-2SC | JBC
Hot air station, JBC SRWS-2SC, 700 W, 230 V
Order No.: 10L6588
EAN: 8427327569850
MPN:
SRWS-2SC
Unit Price (€ / pc.)
6,056.862 € *
Standard delivery time from the manufacturer is: On Request
SMD rework system, SRWS-2SC, JBC
SRWS-2SC SMD Rework System provides full control over SMD rework processes.
Scope of delivery:
- Infrared preheating plate PHSK
- High performance hot air repair station JTSE
- Desoldering arm RWS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | hot air rework station | |
| Power | 700 W | |
| min. operating temperature | 150 °C | |
| max. operating temperature | 450 °C | |
| ESD protection | Yes | |
| Connector | USB | |
| Voltage | 230 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |