TESE-2QB | JBC

Hot air station, JBC TESE-2QB, 300 W, 230 V

Order No.: 10L6591
EAN: 8427327570245
MPN:
TESE-2QB
TESE-2QB JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
2,324.427 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,324.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,324.427 €

Hot-air rework station, TESE-2QB, JBC

The TESE-2QB is aprecision hot air station capable of reworking small and medium SMDs.

Connecting an external thermocouple provides a high-precise close-loop control of the component/PCB during the rework process or can also be used to protect a component or a specific area of the PCB.

Scope of delivery:

  • Control unit JTU
  • Storage stand TES
  • Hot air piston TET
  • Extractor stand with funnel and holder
  • Thermocouple type K PH218
  • Power plug
Technical specifications
Version Heißluft-Reparaturstation
ESD protection Yes
Power 300 W
max. operating temperature 450 °C
min. operating temperature 150 °C
Voltage 230 V
Connector USB
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes