UCR245-5A | JBC

Control unit, JBC UCR245-5A, 160 W, 21 V

Order No.: 10L6869
EAN: 8427327459489
MPN:
UCR245-5A
UCR245-5A JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
995.8991 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
995.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
995.8991 €

Control unit, UCR245-5A, JBC

The UCR245-5A Control Unit is developed for automated soldering processes with general requirements.

Technical specifications
Filter Property Value
Version control unit
Power 160 W
min. operating temperature 90 °C
max. operating temperature 500 °C
ESD protection Yes
Voltage 21 V
Logistics
Property Value
Customs tariff number 85159080
Country of origin ES
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes