UCR470-5A | JBC

Control unit, JBC UCR470-5A, 160 W, 42 V

Order No.: 10L6870
EAN: 8427327457201
MPN:
UCR470-5A
UCR470-5A JBC Soldering Stations
Image may differ
Unit Price (€ / pc.)
963.6025 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
963.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
963.6025 €

Control unit, UCR470-5A, JBC

The UCR470-5A Control Unit is developed for automated soldering processes with heavy duty requirements.

Technical specifications
Version Steuergerät
ESD protection Yes
Power 160 W
max. operating temperature 500 °C
min. operating temperature 90 °C
Voltage 42 V
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes