C105101 | JBC
Soldering tip, conical, Ø 0.1 mm, (L x W) 106 x 45 mm, C105101
Unit Price (€ / pc.)
45.8864 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-04-08
Leadtime: 1 Week **
Conical cartridge, C105101, JBC
The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Version | Lötspitze | |
Width | 45 mm | |
diameter | 0.1 mm | |
Suitable for | NT105, NP105 | |
Length | 106 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |