C105105 | JBC

Soldering tip, conical, Ø 0.3 mm, C105105

Order No.: 10L6047
EAN: 8427327257245
MPN:
C105105
Series: C105
C105105 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
46.1125 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
46.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.1125 €

Conical bent cartridge, C105105, JBC

The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 0.3 mm
Suitable for NT105, NP105
Peak type Konisch
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes