C105108 | JBC
Soldering tip, chisel shaped, Ø 0.6 mm, (L) 5 mm, C105108
Unit Price (€ / pc.)
46.1125 € *
Available: 2 pcs.
Chisel cartridge, C105108, JBC
The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | NT105, NP105 | |
| diameter | 0.6 mm | |
| Length | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85159080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |