C105109 | JBC

Soldering tip, conical, Ø 0.6 mm, (L) 5 mm, C105109

Order No.: 10L6050
EAN: 8427327257283
MPN:
C105109
Series: C105
C105109 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
41.5667 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
41.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.5667 €

Bevel cartridge, C105109, JBC

The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Lötspitze
Durchmesser 0.6 mm
Geeignet für NT105, NP105
Länge 5 mm
Spitzentyp Konisch
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes