C105110 | JBC
Soldering tip, round shape, Ø 0.5 mm, (L) 4.5 mm, C105110
Unit Price (€ / pc.)
47.5286 € *
Available: 0 pcs.
Leadtime: 1 Week **
Soldering tip, C105110, JBC
C105110 is appropriates for soldering and repairing very small-sized components at high precision, even under a microscope.
Technical specifications
Version | Lötspitze | |
diameter | 0.5 mm | |
Suitable for | NT115, AN115, NP115 | |
Length | 4.5 mm | |
Peak type | Rundform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |