C105114 | JBC
Soldering tip, chisel shaped, Ø 0.5 mm, C105114
Unit Price (€ / pc.)
45.6246 € *
Available: 7 pcs.
Leadtime: 1 Week **
Chisel cartridge, C105114, JBC
The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Lötspitze | |
Durchmesser | 0.5 mm | |
Geeignet für | NT105, NP105 | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |