C105117 | JBC
Soldering tip, chisel shaped, Ø 0.2 mm, (W) 0.2 mm, C105117
Unit Price (€ / pc.)
45.6246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Chisel cartridge, C105117, JBC
The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Lötspitze | |
Breite | 0.2 mm | |
Durchmesser | 0.2 mm | |
Geeignet für | NT105, NP105 | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |