C105120 | JBC

Soldering tip, blade shape, Ø 0.2 mm, (W) 0.2 mm, C105120

Order No.: 06L237
EAN: 8427327386099
MPN:
C105120
Series: C105
C105120 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
45.6246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6246 €

Knife cartridge, C105120, JBC

The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
Width 0.2 mm
diameter 0.2 mm
Suitable for NT105, NP105
Peak type Klingenform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes