C105127 | JBC

Soldering tip, beveled, Ø 1 mm, (T) 0.3 mm, C105127

Order No.: 06L241
EAN: 8427327354708
MPN:
C105127
Series: C105
C105127 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
45.6246 € *
Available: 5 pcs.
Total Price:
45.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
45.6246 €

Bevel cartridge, C105127, JBC

The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Filter Property Value
Version soldering tip
Peak type beveled
Suitable for NT105, NP105
diameter 1 mm
Thickness 0.3 mm
Logistics
Property Value
Country of origin ES
Customs tariff number 85159080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes