C105128 | JBC
Desoldering tip, solder depot, Ø 1 mm, (W) 5 mm, C105128
Unit Price (€ / pc.)
59.4048 € *
Standard delivery time from the manufacturer is: On Request
Spoon cartridge, C105128, JBC
This product is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | desoldering tip | |
| Peak type | solder depot | |
| Suitable for | NT105, NP105 | |
| diameter | 1 mm | |
| Width | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |