C105213 | JBC
Soldering tip, chisel shaped, Ø 0.3 mm, C105213
Unit Price (€ / pc.)
45.6246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Chisel cartridge, C105213, JBC
The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Technical specifications
Version | Lötspitze | |
diameter | 0.3 mm | |
Suitable for | NT105, NP105 | |
Peak type | Meißelform |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |