C105223 | JBC

Soldering tip, chisel shaped, Ø 0.6 mm, C105223

Order No.: 06L248
EAN: 8427327454675
MPN:
C105223
Series: C105
C105223 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
45.6246 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
45.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6246 €

Chisel cartridge, C105223, JBC

The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.

Technical specifications
Version Lötspitze
diameter 0.6 mm
Suitable for NT105, NP105
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes