C115101 | JBC

Soldering tip, round shape, Ø 0.1 mm, (L) 5 mm, C115101

Order No.: 10L6575
EAN: 8427327454675
MPN:
C115101
Series: C115
C115101 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
48.552 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
48.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.552 €

Soldering tip, C115101, JBC

C115101 soldering tip is appropriates for soldering and repairing very small-sized components at high precision, even under a microscope.

Technical specifications
Ausführung Lötspitze
Durchmesser 0.1 mm
Geeignet für NT115, NP115, AN115
Länge 5 mm
Spitzentyp Rundform
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes