C115106 | JBC

Soldering tip, conical, Ø 0.5 mm, C115106

Order No.: 10L6148
EAN: 4099891402501
MPN:
C115106
Series: C115
C115106 JBC Soldering tips, desoldering tips and hot air nozzles Image 1
C115106 JBC Soldering tips, desoldering tips and hot air nozzles Image 2
C115106 JBC Soldering tips, desoldering tips and hot air nozzles Image 3
C115106 JBC Soldering tips, desoldering tips and hot air nozzles Image 4
Image may differ
Unit Price (€ / pc.)
50.3608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3608 €

Conical cartridge, C115106, JBC

The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 0.5 mm
Suitable for NT115-A, NP115-A, AN115-A
Peak type Konisch
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes