C115108 | JBC

Soldering tip, chisel shaped, Ø 0.3 mm, C115108

Order No.: 10L6150
EAN: 4099891402525
MPN:
C115108
C115108 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
44.0657 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
44.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.0657 €

Chisel cartridge, C115108, JBC

The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Version Lötspitze
diameter 0.3 mm
Suitable for NT115-A, NP115-A, AN115-A
Peak type Meißelform
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes