C115109 | JBC

Soldering tip, Beveled, Ø 0.6 mm, C115109

Order No.: 10L6151
EAN: 4099891402532
MPN:
C115109
Series: C115
C115109 JBC Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
50.3608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
50.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.3608 €

Bevel cartridge, C115109, JBC

The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.

Features

  • Excellent heat transfer
  • Great durability
Technical specifications
Ausführung Lötspitze
Durchmesser 0.6 mm
Geeignet für NT115-A, NP115-A, AN115-A
Spitzentyp Angeschrägt
Logistics
Ursprungsland ES
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes