C115114 | JBC
Soldering tip, Chisel shaped, JBC-C115114
Unit Price (€ / pc.)
50.3608 € *
Standard delivery time from the manufacturer is: 1 Week
Chisel cartridge, C115114, JBC
The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Features
- Excellent heat transfer
- Great durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | chisel shaped | |
| Suitable for | NT115-A, NP115-A, AN115-A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | ES |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |