C115117 | JBC
Soldering tip, Chisel shaped, JBC-C115117
Unit Price (€ / pc.)
50.3608 € *
Available: 0 pcs.
Leadtime: 1 Week **
Chisel cartridge, C115117, JBC
The cartridge is appropriate for soldering and repairing very small-sized components at high precision, even under a microscope.
Features
- Excellent heat transfer
- Great durability
Technical specifications
Ausführung | Lötspitze | |
Geeignet für | NT115-A, NP115-A, AN115-A | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |